Print Page
Image is for illustrative purposes only. Please refer to product description.

401 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.490 |
| 5+ | $11.740 |
| 10+ | $9.670 |
| 25+ | $9.510 |
| 50+ | $9.350 |
| 100+ | $9.190 |
| 250+ | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$12.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoFUSEG4BCopy
Newark Part No.90T0529
Technical Datasheet
Fuse Current4A
Voltage Rating VAC250V
Product Range-
Voltage Rating VDC250V
Blow Characteristic-
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC-
Breaking Capacity Current DC-
SVHCNo SVHC (10-Jun-2022)
Product Overview
FUSEG4B is a cartridge fuse for G4 digital modules.
- 4A fuse current
- Pack of 10
Technical Specifications
Fuse Current
4A
Product Range
-
Blow Characteristic
-
Breaking Capacity Current AC
-
SVHC
No SVHC (10-Jun-2022)
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
