Print Page
Image is for illustrative purposes only. Please refer to product description.

162 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.370 |
| 3+ | $35.470 |
| 5+ | $34.550 |
| 10+ | $33.830 |
Price for:Each
Minimum: 1
Multiple: 1
$36.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The G4ODC24 is a Digital DC Output Module is used to control or switch DC loads. This G4-series module provides up to 4000V of isolation (transient) between field devices and control logic. Typical applications for DC output modules include switching loads such as DC relays, solenoids, motor starters, lamps and indicators.
- Built-in LED status indicator
- 24VDC Logic level
- Removable fuse
- Ability to withstand one-second surge of 5A
- -30 to 70°C Temperature range
- Passes NEMA showering arc test (ICS 2-230)
Applications
Motor Drive & Control, HVAC, Lighting
Technical Specifications
Current Rating
3A
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
