Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $54.510 |
| 3+ | $53.160 |
| 5+ | $51.790 |
| 10+ | $50.700 |
Price for:Each
Minimum: 1
Multiple: 1
$54.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The G4ODC5R5 is a Digital Dry Contact Output Module designed for a low-voltage DC load that is purely resistive (no inrush current). It is a single-pole, single-throw, normally closed mechanical relay (Form B, SPST-NC). Typical applications for these module includes analog signal and communication line multiplexing. Because of their low 10VA rating, the module is not recommended for inductive or capacitive loads (even very small loads) because the inrush current is likely to exceed the 10VA rating.
- 200mΩ Contact resistance (maximum)
- Mechanical life of 5 million cycles
- 500μs Turn-ON time
- 500μs Turn-OFF time
- 250μs Contact bounce
- 1500VAC Isolation
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
500mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
