Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $138.490 |
| 5+ | $131.570 |
| 10+ | $128.800 |
| 25+ | $124.640 |
| 50+ | $122.150 |
| 100+ | $119.660 |
Price for:Each
Minimum: 1
Multiple: 1
$138.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The IDC5Q is a 4-channel I/O Module contains the equivalent of four single-channel I/O circuits in a single high-density package. Each Quad Pak module can be divided into two pairs with each pair sharing a common connection. The Quad Pak modules are designed to plug into the Quad Pak high-density I/O mounting racks only and cannot be plugged into single-channel racks. Quad Pak modules are designed to work with a 5 VDC logic voltage only and can be used with Optomux, Pamux and Mistic protocol brain boards and mounting racks, as well as racks using a direct cable connection to a computer. DC input modules are used for sensing ON/OFF DC voltage levels.
- 4000Vrms Isolation input-to-output
- 0.4V at 50mA Output voltage drop
- 50mA Output current
- 30V Output transistor breakdown voltage
Applications
Automation & Process Control
Technical Specifications
Current Rating
50mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
