Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.950 |
| 3+ | $37.980 |
| 5+ | $37.000 |
| 10+ | $36.230 |
Price for:Each
Minimum: 1
Multiple: 1
$38.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The OAC24 is a Standard AC Output Module with rugged construction used for controlling or switching AC loads. It provides up to 4000 volts (transient) of optical isolation between the field devices and the control logic. AC output modules are equivalent to a single pole, single throw, normally open contact (FORM A, SPST-NO, Make). Typical applications for AC output modules include switching loads such as relays, solenoids, motor starters, heaters and lamps or indicators.
- 4000V of Optical isolation between the field devices and the control logic (transient)
- Zero voltage turn-on and zero current turn-off
- -30 to 70°C Temperature range
Applications
Industrial, Motor Drive & Control, HVAC, Lighting
Technical Specifications
Current Rating
3A
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Alternatives for OAC24
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
