Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.940 |
| 5+ | $35.430 |
| 10+ | $33.920 |
| 25+ | $32.990 |
| 50+ | $32.340 |
| 100+ | $30.640 |
| 250+ | $29.760 |
Price for:Each
Minimum: 1
Multiple: 1
$36.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoODC24Copy
Newark Part No.18M9271
Technical Datasheet
Current Rating3A
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ODC24 is a Standard DC Output Module with rugged construction used for controlling or switching DC loads. It provides 4000V (transient) of optical isolation between the field devices and the control logic. Typical applications for DC output modules include switching loads such as DC relays, DC solenoids, DC motor starters, DC lamps or indicators and PLC logic.
- 4000V of Optical isolation between the field devices and the control logic (transient)
- 24VDC Logic level
- -30 to 70°C Ambient temperature range
Applications
Industrial, Motor Drive & Control, Lighting, Computers & Computer Peripherals
Technical Specifications
Current Rating
3A
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Alternatives for ODC24
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
