Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $92.690 |
| 5+ | $86.630 |
| 10+ | $80.560 |
| 25+ | $78.940 |
| 50+ | $77.340 |
| 100+ | $75.720 |
Price for:Each
Minimum: 1
Multiple: 1
$92.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoPB4Copy
Newark Part No.96F1040
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PB4 is a 4-channel I/O Mounting Rack designed for use with Opto 22 standard (generation 1) single channel I/O modules in applications which require barrier strips on both the field and the logic sides. PB4 accept both input and output modules and can be used with 5, 15 and 24V modules. Each module position features a 5A replaceable fuse and a status LED.
- 0 to 70°C Operating temperature range
Applications
Industrial, Test & Measurement, System Monitoring, Automation & Process Control, Power Management
Technical Specifications
Current Rating
-
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
