
| Quantity | Price |
|---|---|
| 1+ | $90.590 |
| 3+ | $88.320 |
| 5+ | $86.050 |
Product Information
Product Overview
The PB4R is a 4-channel Output Module Rack designed for use with Opto 22 standard (generation 1) single channel output modules only. It features isolation between channels. Channel-to-channel isolation is accomplished by not having any common connections between channels on either the logic side or the field side of the mounting rack. This rack is also for use in applications that require barrier strips on both the field and logic sides. The rack is often used to interface different families of logic. 24 volt positive-true logic from a programmable controller can be connected to 5 volt negative-true PC logic using this mounting rack. The output mounting rack is compatible with positive-true logic and negative-true logic computer I/O ports and can be used with 5, 15 and 24 volt logic.
- 4-pin Connections
- 6-32 Screw terminals interface connectors field/logic
- 0 to 70°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
-
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
