
| Quantity | Price |
|---|---|
| 1+ | $460.600 |
Product Overview
The SNAP-AIMA-4 is a 4-channel Analog Current Input Module for use with Opto22 SNAP PAC systems. It provides four channels of -20mA to +20mA analog current input. The module does not supply loop excitation current. Although the four channels are not isolated from each other, the module is transformer isolated and optically isolated from other modules and devices. Part of the SNAP PAC System, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley RSLogix PLC system, such as ControlLogix, MicroLogix or CompactLogix.
- 0.004% Nominal resolution range
- Out-of-range indication
- Factory calibrated
- No user adjustment necessary
Applications
Automation & Process Control
Technical Specifications
170mA
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
