Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $460.430 |
| 3+ | $448.920 |
| 5+ | $437.410 |
Price for:Each
Minimum: 1
Multiple: 1
$460.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SNAP-AIV-I is a 2-channel Isolated Analog Input Module compatible with all SNAP PAC brains and rack-mounted controllers, including Wired + Wireless™. It provides two or more channels isolated from each other, thereby eliminating problems caused by ground loop currents. This isolated analog module is part of Opto 22's SNAP PAC System and mount on SNAP PAC racks with an I/O processor (brain or on the-rack controller). SNAP analog input modules have an on-board microprocessor to provide module-level intelligence, making them an ideal choice for original equipment manufacturers (OEMs).
- Channel-to-channel isolation
- Out-of-range indication
- -20 to 70°C Operating temperature range
Applications
Industrial, Wireless, Medical
Technical Specifications
Current Rating
200mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
