
| Quantity | Price |
|---|---|
| 1+ | $79.620 |
| 3+ | $77.630 |
| 5+ | $75.640 |
Product Information
Product Overview
The SNAP-IDC5FAST is a Digital Input Module provides four channels of high-speed 18 to 32VDC digital input. Each channel senses the ON/OFF status for DC voltages from sources such as proximity switches, push buttons or auxiliary contacts. The module has removable top-mounted connectors for easy access to field wiring, as well as channel-specific LEDs for convenient troubleshooting. The part of the SNAP PAC system, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley MicroLogix or other RSLogix-based PLC system, such as ControlLogix or CompactLogix.
- High-speed
- 440Ω Input resistance (nominal)
- 0.025ms Turn-ON time
- 0.025ms Turn-OFF time
Applications
Automation & Process Control, Industrial
Technical Specifications
-
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
