Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $447.210 |
| 5+ | $435.550 |
| 10+ | $434.680 |
| 25+ | $425.990 |
| 50+ | $417.290 |
Price for:Each
Minimum: 1
Multiple: 1
$447.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoSNAP-PS5Copy
Newark Part No.91F5821
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max20.4W
Output Voltage - Output 15.1VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min95VAC
Output Current - Output 4-
Input Voltage AC Max130VAC
Input Voltage VAC95V AC to 130V AC
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SNAP-PS5 is a 5.1V/20.4W 1-output AC/DC DIN-rail Power Supply with fixed output. SNAP power supplies provide the best source of AC or DC power for Opto 22 SNAP PAC hardware. Compact and sturdy housing, SNAP power supplies with a built-in fuse, an LED status indicator and an ON/OFF power switch for ease of use. Designed to provide 5VDC power for a SNAP PAC rack with an I/O processor (SNAP PAC brain or R-series controller) and I/O modules mounted on the rack. The combination of a rack, processor and modules is called an I/O unit.
- Convenient panel mounting
- Easy connections
- Wide input voltage range
- -20 to 70°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20.4W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
95VAC
Input Voltage AC Max
130VAC
Power Supply Output Type
Fixed
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
95V AC to 130V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
