Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOPTO 22
Manufacturer Part NoSNAP-RETN-4BCopy
Newark Part No.16F3663
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithSNAP I/O digital output modules
Length-
Height-
Width-
Rail Material-
Fixing Centers-
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
-
Width
-
Fixing Centers
-
SVHC
To Be Advised
For Use With
SNAP I/O digital output modules
Height
-
Rail Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
