Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoC180-12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9483
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.780 |
| 25+ | $1.720 |
| 50+ | $1.670 |
| 100+ | $1.650 |
| 250+ | $1.630 |
| 500+ | $1.600 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoC180-12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9483
Technical Datasheet
For Use WithOrion Terminal type Fans
Voltage Rating250VAC
Fan Side ConnectorStraight Receptacle
Current Rating10A
Cable Length12"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Orion Terminal type Fans
Fan Side Connector
Straight Receptacle
Cable Length
12"
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for C180-12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
