Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoC45-2DC-72PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91AH9493
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 5+ | $10.230 |
| 10+ | $9.160 |
| 25+ | $8.360 |
| 50+ | $7.790 |
| 100+ | $7.410 |
| 250+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoC45-2DC-72PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91AH9493
Technical Datasheet
For Use WithOrion Terminal type Fans
Voltage Rating250VAC
Fan Side Connector45° Angle Receptacle
Current Rating10A
Cable Length72"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Orion Terminal type Fans
Fan Side Connector
45° Angle Receptacle
Cable Length
72"
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for C45-2DC-72P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
