Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoG254-10PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91AH9514
Product RangeG254 Series
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 5+ | $7.560 |
| 10+ | $7.440 |
| 25+ | $7.290 |
| 50+ | $7.140 |
| 100+ | $6.980 |
| 250+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG254-10PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91AH9514
Product RangeG254 Series
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With254mm Axial Fans
Fixing Centers174mm
Color / FinishBright Nickel Chrome
Product RangeG254 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
174mm
Product Range
G254 Series
For Use With
254mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for G254-10P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
