Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoLFG80Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91AH9550
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 5+ | $9.570 |
| 10+ | $9.420 |
| 25+ | $9.230 |
| 50+ | $9.030 |
| 100+ | $8.840 |
| 250+ | $8.550 |
Price for:Each
Minimum: 1
Multiple: 1
$9.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoLFG80Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91AH9550
Technical Datasheet
Fan Guard TypePlastic
For Use With80mm Axial Fans
Fixing Centers92mm
Color / Finish-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for LFG80
1 Product Found
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
92mm
Product Range
-
For Use With
80mm Axial Fans
Color / Finish
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
