Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoLFGH120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9526
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.920 |
| 5+ | $28.200 |
| 10+ | $27.470 |
| 25+ | $26.030 |
| 50+ | $24.580 |
| 100+ | $23.140 |
| 250+ | $21.690 |
| 5000+ | $21.260 |
Price for:Each
Minimum: 1
Multiple: 1
$28.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoLFGH120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9526
Fan Guard TypePlastic
For Use With120mm Axial Fans
Fixing Centers139mm
Color / Finish-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
139mm
Product Range
-
For Use With
120mm Axial Fans
Color / Finish
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for LFGH120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
