Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoM80-30Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1439
Your Part Number
48 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.654 |
| 10+ | $0.635 |
| 25+ | $0.617 |
| 50+ | $0.602 |
| 100+ | $0.582 |
| 250+ | $0.566 |
| 500+ | $0.551 |
| 1000+ | $0.541 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoM80-30Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1439
Technical Datasheet
Fan Frame Size80mm
For Use WithOrion Fans OD8015, OD8025, OA825, OA80 Series
Fixing Centers71.4mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
80mm
Fixing Centers
71.4mm
Guard Material
Plastic
SVHC
No SVHC (04-Feb-2026)
For Use With
Orion Fans OD8015, OD8025, OA825, OA80 Series
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
