Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA162-5E-230WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7215
Product RangeOA162 Series
Your Part Number
131 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.220 |
| 5+ | $78.220 |
| 10+ | $76.210 |
| 25+ | $74.600 |
| 50+ | $73.000 |
| 100+ | $71.540 |
| 250+ | $70.090 |
Price for:Each
Minimum: 1
Multiple: 1
$80.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA162-5E-230WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7215
Product RangeOA162 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM230CFM
Noise Rating53dB
Power Rating42W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating230mA
Air Flow - m3/min-
Static Pressure0.63Inch-H2O
Product RangeOA162 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA162 series AC fan
- 230VAC input voltage
- Die-cast aluminium frame
- Shaded pole, thermally protected motor
- Wire lead type ball bearing
- 172x150x55mm (6.8”x5.9”x2.2”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dB
Rated Speed
3250rpm
Current Rating
230mA
Static Pressure
0.63Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
230CFM
Power Rating
42W
Power Connection Type
2 Lead Wires
Air Flow - m3/min
-
Product Range
OA162 Series
Technical Docs (3)
Alternatives for OA162-5E-230WB
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
