Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172SAP-22-1TBXC(SF)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1520
Product RangeOA172SAPXC-SALTFOG Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.250 |
| 5+ | $165.560 |
| 10+ | $161.860 |
| 25+ | $154.470 |
Price for:Each
Minimum: 1
Multiple: 1
$169.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-22-1TBXC(SF)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1520
Product RangeOA172SAPXC-SALTFOG Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM293CFM
Noise Rating60dB
Power Rating38W
Rated Speed3400rpm
Power Connection TypeTerminals
Current Rating170mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA172SAPXC-SALTFOG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
60dB
Rated Speed
3400rpm
Current Rating
170mA
IP Rating
-
Product Range
OA172SAPXC-SALTFOG Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
55mm
Air Flow - CFM
293CFM
Power Rating
38W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
