Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA180APL-22-1TBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1528
Product RangeOA180APL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.420 |
| 5+ | $120.260 |
| 10+ | $113.730 |
| 25+ | $106.660 |
| 50+ | $101.220 |
| 100+ | $96.330 |
Price for:Each
Minimum: 1
Multiple: 1
$128.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180APL-22-1TBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1528
Product RangeOA180APL Series
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM405CFM
Noise Rating60dBA
Power Rating70W
Rated Speed3300rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.83Inch-H2O
Product RangeOA180APL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
3300rpm
Current Rating
-
IP Rating
-
Static Pressure
0.83Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
405CFM
Power Rating
70W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
-
Product Range
OA180APL Series
Alternatives for OA180APL-22-1TB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
