Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA200AP-22-1WB1869KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AJ0097
Product RangeOA200AP-IP69K Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $180.390 |
| 5+ | $175.890 |
| 10+ | $171.370 |
| 25+ | $162.350 |
| 50+ | $153.330 |
| 100+ | $144.310 |
| 10000+ | $141.430 |
Price for:Each
Minimum: 1
Multiple: 1
$180.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA200AP-22-1WB1869KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AJ0097
Product RangeOA200AP-IP69K Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size220mm
External Depth72mm
Bearing TypeBall Bearing
Air Flow - CFM485CFM
Noise Rating68dB
Power Rating105W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.93Inch-H2O
Product RangeOA200AP-IP69K Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA200AP-metal series AC fan
- 230VAC input voltage
- Die cast aluminium black finish frame
- Steel, all metal, 7 blades impeller
- AC, outer rotor, capacitor induction, single phase, thermally protected, IP69K motor
- Wire lead type ball bearing
- 220x72mm (8.7”x2.8”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Noise Rating
68dB
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA200AP-IP69K Series
Fan Frame Type
Circular
External Depth
72mm
Air Flow - CFM
485CFM
Power Rating
105W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Static Pressure
0.93Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
