Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA254AN-22-1TBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2432
Product RangeOA254AN Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $130.140 |
| 5+ | $126.880 |
| 10+ | $123.630 |
| 25+ | $117.120 |
| 50+ | $110.610 |
| 100+ | $108.400 |
| 10000+ | $106.190 |
Price for:Each
Minimum: 1
Multiple: 1
$130.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254AN-22-1TBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2432
Product RangeOA254AN Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM700CFM
Noise Rating65dBA
Power Rating70W
Rated Speed2200rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.72Inch-H2O
Product RangeOA254AN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
2200rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA254AN Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
700CFM
Power Rating
70W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.72Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OA254AN-22-1TB
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
