Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA280AP-22-1WB1868Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1556
Product RangeOA280AP IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $332.310 |
| 10+ | $311.930 |
| 25+ | $302.530 |
| 50+ | $293.130 |
| 100+ | $282.150 |
Price for:Each
Minimum: 1
Multiple: 1
$332.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA280AP-22-1WB1868Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1556
Product RangeOA280AP IP68 Series
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM1300CFM
Noise Rating73dBA
Power Rating210W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.75Inch-H2O
Product RangeOA280AP IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
3200rpm
Current Rating
-
IP Rating
IP68
Static Pressure
0.75Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
1300CFM
Power Rating
210W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Air Flow - m3/min
-
Product Range
OA280AP IP68 Series
Technical Docs (2)
Alternatives for OA280AP-22-1WB1868
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
