Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOAB22599-22-1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9567
Product RangeOAB22599 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.010 |
| 5+ | $182.330 |
| 10+ | $177.660 |
| 25+ | $168.300 |
| 50+ | $158.960 |
Price for:Each
Minimum: 1
Multiple: 1
$187.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB22599-22-1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9567
Product RangeOAB22599 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth99mm
Air Flow - CFM770CFM
Flow Rate - Imperial770CFM
Air Flow - m3/min-
Noise Rating71dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating157W
Product RangeOAB22599 Series
IP RatingIP55
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
99mm
Flow Rate - Imperial
770CFM
Noise Rating
71dB
Power Connection Type
4 Lead Wires
Product Range
OAB22599 Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
230VAC
Fan Frame Size
225mm
Air Flow - CFM
770CFM
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
157W
IP Rating
IP55
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
