Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-12HBIP68Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2493
Product RangeOD1225-IP68 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.090 |
| 5+ | $40.070 |
| 10+ | $39.040 |
| 25+ | $36.980 |
| 50+ | $36.240 |
| 100+ | $35.500 |
| 250+ | $34.770 |
| 5000+ | $34.030 |
Price for:Each
Minimum: 1
Multiple: 1
$41.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-12HBIP68Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2493
Product RangeOD1225-IP68 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Flow Rate - Imperial120CFM
Bearing TypeBall Bearing
Air Flow - CFM120CFM
Noise Rating42dBA
Power Rating5.4W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating450mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD1225-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
120mm
Flow Rate - Imperial
120CFM
Air Flow - CFM
120CFM
Power Rating
5.4W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3100rpm
Current Rating
450mA
Air Flow - m3/min
-
Product Range
OD1225-IP68 Series
Alternatives for OD1225-12HBIP68
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
