Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-24HB01ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1614
Product RangeOD1225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.880 |
| 25+ | $32.320 |
| 50+ | $30.330 |
| 100+ | $29.470 |
| 250+ | $28.610 |
Price for:Each
Minimum: 1
Multiple: 1
$34.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HB01ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1614
Product RangeOD1225 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM89CFM
Noise Rating39dBA
Power Rating5W
Rated Speed2200rpm
Power Connection Type3 Lead Wires
Current Rating190mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD1225 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
2200rpm
Current Rating
190mA
IP Rating
IP55
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
89CFM
Power Rating
5W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD1225 Series
Technical Docs (1)
Alternatives for OD1225-24HB01A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
