Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBXE02ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76AK3536
Product RangeOD1225 XE Series
Your Part Number
84 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.950 |
| 5+ | $20.260 |
| 10+ | $19.730 |
| 25+ | $19.200 |
| 50+ | $18.630 |
| 100+ | $18.230 |
| 250+ | $17.910 |
| 5000+ | $15.550 |
Price for:Each
Minimum: 1
Multiple: 1
$20.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBXE02ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76AK3536
Product RangeOD1225 XE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM133.8CFM
Noise Rating55.2dBA
Power Rating21W
Rated Speed4950rpm
Power Connection Type3 Lead Wires
Current Rating850mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.75Inch-H2O
Product RangeOD1225 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
55.2dBA
Rated Speed
4950rpm
Current Rating
850mA
Air Flow - m3/min
-
Product Range
OD1225 XE Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
133.8CFM
Power Rating
21W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.75Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
