Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-24HSSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2501
Product RangeOD1225 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.840 |
| 5+ | $22.270 |
| 10+ | $21.700 |
| 25+ | $20.560 |
| 50+ | $19.420 |
| 100+ | $18.270 |
| 250+ | $17.130 |
Price for:Each
Minimum: 1
Multiple: 1
$22.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HSSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2501
Product RangeOD1225 Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Flow Rate - Imperial85CFM
Bearing TypeSleeve Bearing
Air Flow - CFM85CFM
Noise Rating39dBA
Power Rating5.8W
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.18Inch-H2O
Product RangeOD1225 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
120mm
Flow Rate - Imperial
85CFM
Air Flow - CFM
85CFM
Power Rating
5.8W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.18Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Sleeve Bearing
Noise Rating
39dBA
Rated Speed
2200rpm
Current Rating
240mA
Air Flow - m3/min
-
Product Range
OD1225 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
