Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-48HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2503
Product RangeOD1225-IP68 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.380 |
| 5+ | $37.430 |
| 10+ | $36.460 |
| 25+ | $34.550 |
| 50+ | $32.630 |
| 100+ | $30.710 |
| 250+ | $28.790 |
| 5000+ | $28.220 |
Price for:Each
Minimum: 1
Multiple: 1
$38.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-48HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2503
Product RangeOD1225-IP68 Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial120CFM
Air Flow - CFM120CFM
Noise Rating42dBA
Power Rating4.5W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD1225-IP68 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
120CFM
Power Rating
4.5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.24Inch-H2O
SVHC
Lead
Supply Voltage
48VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
120CFM
Noise Rating
42dBA
Rated Speed
3100rpm
Current Rating
90mA
Air Flow - m3/min
-
Product Range
OD1225-IP68 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
