Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1232-SPOTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2504
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $86.580 |
| 5+ | $84.420 |
| 10+ | $82.260 |
| 25+ | $77.920 |
| 50+ | $73.600 |
| 100+ | $69.260 |
| 250+ | $67.870 |
Price for:Each
Minimum: 1
Multiple: 1
$86.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1232-SPOTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2504
Technical Datasheet
Kit Contents120x32mm Fan, DIN Rail, DIN Mnt Fan Bracket, Mounting Screws, Fan Guards, Power Adaptor w/cord, Tape
Flow Rate - Imperial65CFM
Flow Rate - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for OD1232-SPOT
1 Product Found
Product Overview
- Spot cooler
- Voltage rating of 120VAC (60Hz), input power is 19W
- Airflow is 120cfm
- Noise level is 47dB
- Maximum static pressure is 0.43inch H2O
- DC nominal current is 0.6A
- Maximum rated speed 3750RPM
- Dual ball bearing, PBT, UL94V-O plastic frame/impeller
- Brushless DC, auto restart, polarity protected/thermal control motor
- Operating temperature range from -10 to 70°C
Contents
Spot cooler, 120mm x 32mm thermally controlled fan, (1) fan guard installed, power adapter with 6foot cord.
Technical Specifications
Kit Contents
120x32mm Fan, DIN Rail, DIN Mnt Fan Bracket, Mounting Screws, Fan Guards, Power Adaptor w/cord, Tape
Flow Rate - Metric
-
SVHC
No SVHC (04-Feb-2026)
Flow Rate - Imperial
65CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
