Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12LBXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2517
Product RangeOD1238 XC Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.260 |
| 5+ | $37.300 |
| 10+ | $36.350 |
| 25+ | $34.430 |
| 50+ | $32.520 |
| 100+ | $30.600 |
| 250+ | $28.690 |
| 5000+ | $28.120 |
Price for:Each
Minimum: 1
Multiple: 1
$38.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12LBXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2517
Product RangeOD1238 XC Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial150CFM
Bearing TypeBall Bearing
Air Flow - CFM150CFM
Noise Rating52dBA
Power Rating10W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating870mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.4Inch-H2O
Product RangeOD1238 XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
12VDC
Fan Frame Type
Square
Fan Frame Size
120mm
Flow Rate - Imperial
150CFM
Air Flow - CFM
150CFM
Power Rating
10W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.4Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3200rpm
Current Rating
870mA
Air Flow - m3/min
-
Product Range
OD1238 XC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
