Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1635
Product RangeOD1238 Series
Your Part Number
1 In Stock
13 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.790 |
| 5+ | $29.890 |
| 10+ | $29.010 |
| 25+ | $28.120 |
| 50+ | $26.790 |
| 100+ | $24.440 |
Price for:Each
Minimum: 1
Multiple: 1
$31.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1635
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105CFM
Noise Rating43dBA
Power Rating7W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating320mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.469Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
2800rpm
Current Rating
320mA
IP Rating
IP55
Static Pressure
0.469Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105CFM
Power Rating
7W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD1238 Series
Technical Docs (2)
Alternatives for OD1238-24HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
