Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBIP69KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AJ0122
Product RangeOD1238-IP69K Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.130 |
| 5+ | $48.880 |
| 10+ | $47.630 |
| 25+ | $45.110 |
| 50+ | $42.610 |
| 100+ | $40.100 |
| 250+ | $37.600 |
| 5000+ | $36.850 |
Price for:Each
Minimum: 1
Multiple: 1
$50.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBIP69KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AJ0122
Product RangeOD1238-IP69K Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM124CFM
Noise Rating44dB
Power Rating12W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.47Inch-H2O
Product RangeOD1238-IP69K Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OD1238-IP69K series DC axial fan
- Dual ball bearings
- 24VDC rated voltage
- 24AWG 2x lead wires connection
- PBT, UL94 V-0 plastic frame
- 65,000 hours (L10 at 45°C) life expectancy
- Brushless DC, auto restart, auto cut-off, polarity protected, electronically protected, IP69K motor
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44dB
Rated Speed
2900rpm
Current Rating
230mA
Air Flow - m3/min
-
Product Range
OD1238-IP69K Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
124CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Static Pressure
0.47Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
