Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24HTBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2524
Product RangeOD1238 HTB Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.930 |
| 5+ | $29.190 |
| 10+ | $28.440 |
| 25+ | $27.840 |
| 50+ | $27.240 |
| 100+ | $26.640 |
| 250+ | $26.110 |
| 5000+ | $25.570 |
Price for:Each
Minimum: 1
Multiple: 1
$29.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HTBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2524
Product RangeOD1238 HTB Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial90CFM
Air Flow - CFM90CFM
Noise Rating42dBA
Power Rating12W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating230mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.469Inch-H2O
Product RangeOD1238 HTB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
24VDC
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
90CFM
Power Rating
12W
Power Connection Type
Terminals
IP Rating
IP55
Static Pressure
0.469Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
24V
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
90CFM
Noise Rating
42dBA
Rated Speed
2800rpm
Current Rating
230mA
Air Flow - m3/min
-
Product Range
OD1238 HTB Series
Technical Docs (1)
Alternatives for OD1238-24HTB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
