Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172AP-24HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AK7547
Product RangeOD172AP Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $115.590 |
| 5+ | $112.710 |
| 10+ | $109.820 |
| 25+ | $104.040 |
| 50+ | $98.250 |
| 100+ | $96.290 |
| 10000+ | $94.320 |
Price for:Each
Minimum: 1
Multiple: 1
$115.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172AP-24HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AK7547
Product RangeOD172AP Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM230CFM
Noise Rating52.7dBA
Power Rating24W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating970mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.78Inch-H2O
Product RangeOD172AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52.7dBA
Rated Speed
3250rpm
Current Rating
970mA
Air Flow - m3/min
-
Product Range
OD172AP Series
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
230CFM
Power Rating
24W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.78Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
