Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2535
Product RangeOD172SAP-IP68 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $133.070 |
| 5+ | $129.740 |
| 10+ | $126.420 |
| 25+ | $119.770 |
| 50+ | $113.110 |
| 100+ | $106.460 |
| 10000+ | $104.330 |
Price for:Each
Minimum: 1
Multiple: 1
$133.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2535
Product RangeOD172SAP-IP68 Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Voltage TypeDC
Fan Frame Size172mm
External Depth51mm
Flow Rate - Imperial235CFM
Bearing TypeBall Bearing
Air Flow - CFM235CFM
Noise Rating52dBA
Power Rating24W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating970mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.79Inch-H2O
Product RangeOD172SAP-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
24VDC
Fan Frame Type
Rectangular with Rounded Ends
Fan Frame Size
172mm
Flow Rate - Imperial
235CFM
Air Flow - CFM
235CFM
Power Rating
24W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.79Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
24V
Voltage Type
DC
External Depth
51mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3300rpm
Current Rating
970mA
Air Flow - m3/min
-
Product Range
OD172SAP-IP68 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
