Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HHTBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AK7549
Product RangeOD172S Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $112.100 |
| 5+ | $100.650 |
| 10+ | $89.200 |
| 25+ | $81.050 |
| 50+ | $79.740 |
| 100+ | $78.150 |
| 10000+ | $76.550 |
Price for:Each
Minimum: 1
Multiple: 1
$112.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HHTBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AK7549
Product RangeOD172S Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM300CFM
Noise Rating57dBA
Power Rating-
Rated Speed3900rpm
Power Connection TypeTerminals
Current Rating2.1A
IP Rating-
Air Flow - m3/min-
Static Pressure0.95Inch-H2O
Product RangeOD172S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
3900rpm
Current Rating
2.1A
Air Flow - m3/min
-
Product Range
OD172S Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
300CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.95Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
