Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HTBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1657
Product RangeOD172SAP Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.240 |
| 5+ | $122.740 |
| 10+ | $119.440 |
| 25+ | $117.060 |
| 50+ | $114.660 |
| 100+ | $112.280 |
| 10000+ | $109.890 |
Price for:Each
Minimum: 1
Multiple: 1
$128.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HTBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1657
Product RangeOD172SAP Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM235CFM
Noise Rating52dB
Power Rating24W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating970mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD172SAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dB
Rated Speed
3200rpm
Current Rating
970mA
IP Rating
-
Product Range
OD172SAP Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
235CFM
Power Rating
24W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
