Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD180APL-24HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AK4171
Product RangeOD180APL IP68 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $194.400 |
| 5+ | $174.290 |
| 10+ | $154.170 |
| 25+ | $148.600 |
| 50+ | $143.040 |
Price for:Each
Minimum: 1
Multiple: 1
$194.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD180APL-24HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AK4171
Product RangeOD180APL IP68 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM460CFM
Noise Rating63.2dBA
Power Rating60.2W
Rated Speed3375rpm
Power Connection Type2 Lead Wires
Current Rating2.5A
IP RatingIP68
Air Flow - m3/min-
Static Pressure1.1Inch-H2O
Product RangeOD180APL IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
63.2dBA
Rated Speed
3375rpm
Current Rating
2.5A
Air Flow - m3/min
-
Product Range
OD180APL IP68 Series
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
460CFM
Power Rating
60.2W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
1.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
