Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD2510-12HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2540
Product RangeOD2510 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.520 |
| 5+ | $20.010 |
| 10+ | $19.490 |
| 25+ | $18.470 |
| 50+ | $17.450 |
| 100+ | $16.420 |
| 250+ | $16.090 |
| 5000+ | $15.760 |
Price for:Each
Minimum: 1
Multiple: 1
$20.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD2510-12HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2540
Product RangeOD2510 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial2.7CFM
Air Flow - CFM2.7CFM
Noise Rating31dBA
Power Rating1.08kVA
Rated Speed12000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.27Inch-H2O
Product RangeOD2510 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Air Flow - CFM
2.7CFM
Power Rating
1.08kVA
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.27Inch-H2O
SVHC
Lead
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
2.7CFM
Noise Rating
31dBA
Rated Speed
12000rpm
Current Rating
90mA
Air Flow - m3/min
-
Product Range
OD2510 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
