Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD3010-12HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2546
Product RangeOD3010 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.980 |
| 5+ | $16.560 |
| 10+ | $16.130 |
| 25+ | $15.790 |
| 50+ | $15.450 |
| 100+ | $15.120 |
| 250+ | $14.810 |
Price for:Each
Minimum: 1
Multiple: 1
$16.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD3010-12HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2546
Product RangeOD3010 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10.2mm
Flow Rate - Imperial4.6CFM
Bearing TypeBall Bearing
Air Flow - CFM4.6CFM
Noise Rating31dBA
Power Rating-
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.21Inch-H2O
Product RangeOD3010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
30mm
Flow Rate - Imperial
4.6CFM
Air Flow - CFM
4.6CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.21Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
10.2mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
11000rpm
Current Rating
100mA
Air Flow - m3/min
-
Product Range
OD3010 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
