Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD3510-05LLBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7662
Product RangeOD3510 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 5+ | $10.040 |
| 10+ | $9.690 |
| 25+ | $9.370 |
| 50+ | $9.060 |
| 100+ | $8.850 |
| 250+ | $8.640 |
Price for:Each
Minimum: 1
Multiple: 1
$10.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD3510-05LLBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7662
Product RangeOD3510 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM3CFM
Noise Rating17dB
Power Rating300mW
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.04Inch-H2O
Product RangeOD3510 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
35mm
Bearing Type
Ball Bearing
Noise Rating
17dB
Rated Speed
4500rpm
Current Rating
60mA
Air Flow - m3/min
-
Product Range
OD3510 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
3CFM
Power Rating
300mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.04Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
