Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD3510-12HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AK7551
Product RangeOD3510 Series
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.130 |
| 5+ | $14.760 |
| 10+ | $14.370 |
| 25+ | $13.610 |
| 50+ | $12.860 |
| 100+ | $12.110 |
| 250+ | $11.340 |
Price for:Each
Minimum: 1
Multiple: 1
$15.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD3510-12HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AK7551
Product RangeOD3510 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM6.3CFM
Noise Rating-
Power Rating-
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.32Inch-H2O
Product RangeOD3510 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
35mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
9000rpm
Current Rating
120mA
Air Flow - m3/min
-
Product Range
OD3510 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6.3CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.32Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
