Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4006-12HSSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AM5812
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 5+ | $9.140 |
| 10+ | $8.180 |
| 25+ | $7.650 |
| 50+ | $7.120 |
| 100+ | $6.630 |
| 250+ | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4006-12HSSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AM5812
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth6.8mm
Bearing TypeSleeve Bearing
Air Flow - CFM5.4CFM
Noise Rating31.1dB
Power Rating960mW
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.07Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
31.1dB
Rated Speed
6300rpm
Current Rating
80mA
Air Flow - m3/min
-
Product Range
-
Fan Frame Type
Square
External Depth
6.8mm
Air Flow - CFM
5.4CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.07Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
