Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4010-12HB02ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1675
Product RangeOD4010 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.630 |
| 5+ | $23.110 |
| 10+ | $22.580 |
| 25+ | $21.530 |
| 50+ | $20.490 |
| 100+ | $19.440 |
| 250+ | $18.390 |
Price for:Each
Minimum: 1
Multiple: 1
$23.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4010-12HB02ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1675
Product RangeOD4010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeBall Bearing
Air Flow - CFM9.2CFM
Noise Rating33.4dB
Power Rating720mW
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeOD4010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
33.4dB
Rated Speed
8000rpm
Current Rating
120mA
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
9.2CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD4010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
