Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4010-12MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2555
Product RangeOD4010 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.580 |
| 5+ | $14.210 |
| 10+ | $13.840 |
| 25+ | $13.120 |
| 50+ | $12.390 |
| 100+ | $11.660 |
| 250+ | $10.930 |
Price for:Each
Minimum: 1
Multiple: 1
$14.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4010-12MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2555
Product RangeOD4010 Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial6CFM
Air Flow - CFM6CFM
Noise Rating20dBA
Power Rating-
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.12Inch-H2O
Product RangeOD4010 Series
SVHCLead
Technical Specifications
Supply Voltage
12VDC
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
6CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.12Inch-H2O
SVHC
Lead
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
6CFM
Noise Rating
20dBA
Rated Speed
4800rpm
Current Rating
80mA
Air Flow - m3/min
-
Product Range
OD4010 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
