Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4010-24LBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2559
Product RangeOD4010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.670 |
| 5+ | $13.330 |
| 10+ | $13.000 |
| 25+ | $12.310 |
| 50+ | $11.630 |
| 100+ | $10.940 |
| 250+ | $10.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4010-24LBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2559
Product RangeOD4010 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial5CFM
Air Flow - CFM5CFM
Noise Rating14dBA
Power Rating-
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.07Inch-H2O
Product RangeOD4010 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
5CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.07Inch-H2O
SVHC
Lead
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
5CFM
Noise Rating
14dBA
Rated Speed
4200rpm
Current Rating
70mA
Air Flow - m3/min
-
Product Range
OD4010 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
