Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4020-12HSSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2562
Product RangeOD4020 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 5+ | $9.150 |
| 10+ | $9.010 |
| 25+ | $8.820 |
| 50+ | $8.640 |
| 100+ | $8.450 |
| 250+ | $8.170 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4020-12HSSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2562
Product RangeOD4020 Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial9CFM
Bearing TypeSleeve Bearing
Air Flow - CFM9CFM
Noise Rating32dBA
Power Rating1.2W
Rated Speed7800rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.32Inch-H2O
Product RangeOD4020 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
9CFM
Air Flow - CFM
9CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.32Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
20mm
Bearing Type
Sleeve Bearing
Noise Rating
32dBA
Rated Speed
7800rpm
Current Rating
110mA
Air Flow - m3/min
-
Product Range
OD4020 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
